Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

AC/DC power supply, 93 %, B 200, H 125, T 125 mm

  • Ausgangsspannungsbereich (DC): 54 VDC
  • Nominal power: 600 W
  • Output current: 11,1 A

Order No. 32 C 2855

Manufacturer name

Traco

Series

TXH

Manufacturer No.

TXH 600-154

piece
Total

€ 320.11
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50
Price* per piece € 320.11 € 294.7392 € 282.9463
product.detail.add.UNDEFINED

Technical features

54 VDC
600 W
11,1 A
90 - 264 VAC
120 - 370 VDC
93 %
-25 °C
65 °C
228 mm
105 mm
44 mm
11,1 A

Manufacturer information

Manufacturer name Traco
Series TXH
Manufacturer number TXH 600-154
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions