Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

AC/DC power supply, 90 %, B 200, H 125, T 125 mm

  • Ausgangsspannungsbereich (DC): 12 VDC
  • Nominal power: 540 W
  • Output current: 45 A

Order No. 32 C 2852

Manufacturer name

Traco

Series

TXH

Manufacturer No.

TXH 600-112

piece
Total

€ 338.61
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50
Price* per piece € 338.6145 € 318.6225 € 286.1355
product.detail.add.UNDEFINED

Technical features

12 VDC
540 W
45 A
90 - 264 VAC
120 - 370 VDC
90 %
-25 °C
65 °C
228.5 mm
105 mm
44 mm
45 A

Manufacturer information

Manufacturer name Traco
Series TXH
Manufacturer number TXH 600-112
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions