Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

AC/DC power supply, 91 %, B 200, H 125, T 125 mm

  • Ausgangsspannungsbereich (DC): 48 VDC
  • Nominal power: 480 W
  • Output current: 0

Order No. 32 C 2851

Manufacturer name

Traco

Series

TXH

Manufacturer No.

TXH 480-148

piece
Total

€ 297.38
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50
Price* per piece € 297.381 € 278.6385 € 251.1495
product.detail.add.UNDEFINED

Technical features

48 VDC
480 W
0
90 - 264 VAC
120 - 370 VDC
91 %
-25 °C
70 °C
202 mm
106 mm
45 mm
0

Manufacturer information

Manufacturer name Traco
Series TXH
Manufacturer number TXH 480-148
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions