QS5.241 | PULS
Power supply, 24 to 28 VDC, 5 A, 120 W, QS5.241
Unit Price (€ / pc.)
235.62 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
235.62 € *
Price list
Quantity
Price per unit*
1 pcs.
235.62 €
6 pcs.
223.72 €
12 pcs.
213.01 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 to 28 VDC | |
Output current | 5 A | |
Width | 40 mm | |
Input voltage AC | 100-240 VAC, 110-300 VDC | |
Height | 124 mm | |
Power | 120 W | |
Degree of protection (IP) | IP20 | |
Depth | 117 mm | |
efficiency | 92.7 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |