Power supplies, type PULS MiniLine.
In robust plastic housing; Operating temperatures: –10 to +70 °C. Certifications: CE, UL, IEC 60950-1.
Single-phase, output current 2.5 A, type ML60.241.
Input voltage: 100 to 240 VAC (-15/+10 %), 110 to 300 VDC (-20/+25 %). Output ripple: 50 mVpp. Connections: screw terminals. MTBF: 1916 kh. Additional certifications: cUL, GL, CE. Dimensions: W 45, H 75, D 91 mm. Weight: 250 g.
Technical attributes (type, output voltage, output power, backup time 120/230 VAC, efficiency 120/230 VAC): ML60.241, 24 V, 60 W, 24/107 ms, 87.8/89.7 %
Number of outputs | 1 | |
Output voltage DC | 24 to 28 VDC | |
Output current | 2.5 A | |
Width | 45 mm | |
Input voltage AC | 100-240 VAC, 110-300 VDC | |
Height | 75 mm | |
Power | 60 W | |
Degree of protection (IP) | IP20 | |
Depth | 91 mm | |
efficiency | 89.7 % |
Country of origin | CZ |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available