Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power supply, 24 V, 30 W, 1.3 A

  • Output Voltage Range: 24 VDC
  • Nominal power: 30 W
  • Output current: 1,3 A

Order No. 25 K 4311

Manufacturer name

PULS

Series

MiniLine-Serie

Manufacturer No.

ML30.241

piece
Total

€ 48.91
There are 25 piece in stock
Delivery:

scale from 1 from 5 from 15 from 50 from 200
Price* per piece € 48.909 € 48.076 € 47.124 € 46.172 € 45.101
product.detail.add.UNDEFINED

Technical features

24 VDC
30 W
1,3 A
100 - 240 VAC
89 %
Screw terminal
CE, UL, IEC 60950-1
-10 °C
70 °C
22 mm
75 mm
91 mm
1
Hutschienen-Gerät
24 VDC
1,3 A
2405000 h

Manufacturer information

Manufacturer name PULS
Series MiniLine-Serie
Manufacturer number ML30.241
Country of origin China
Customs tariff number 85044082
The above illustration may deviate

Power supplies, type PULS MiniLine.

In robust plastic housing; Operating temperatures: –10 to +70 °C. Certifications: CE, UL, IEC 60950-1.

 

Single-phase, 1.3 A output current, type ML30.241.

Input voltage: 100 to 240 VAC (-15/+10 %), 110 to 300 VDC (-20/+25 %). Output ripple: 50 mVpp. Connections: screw terminals. MTBF: 2405 kh. Additional certifications: UL, GL. Dimensions: W 22.5, H 75, D 91 mm. Weight: 140 g.

 

Technical attributes (type, output voltage, output power, backup time 120/230 VAC, efficiency 120/230 VAC): ML30.241, 24 V, 30 W, 31/141 ms, 88.5/89.4 %

  • Technical Data Sheets

  • Operating Instructions

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions