6EP1321-5BA00 | Siemens
Power supply, 12 VDC, 2 A, 24 W, 6EP1321-5BA00
As a private customer, you can buy this item as soon as we have it back in stock.
Power supply modules, single-phase, type Siemens SITOP compact 6EP1.
Ultra compact slim design with low spatial requirements, ideal for distributed applications in control cubicles or small control cabinets. Low power consumption in idle state or stand-by. Installation on standard mounting rails. Plug-in terminals; Rated input voltage: 100 to 230 VAC. Input voltage range: 85 to 264 VAC/110 to 300 VDC. Rated frequency: 50/60 Hz. Power failure backup: typically 20 ms (230 VAC). Tolerance: ±3.0 %. Degree of protection: IP 20 to EN 60529. RF interference suppression: class B to EN 55022. Operating temperatures: –20 to +70 °C.
12 VDC, 2.0 A output current, type 6EP1.
Rated input current: 0.63 to 0.31 A. Efficiency: 82 %. Dimensions: 30 x 80 x 100 mm. Weight: 170 g.
Type: 6EP1321-5BA00, power supply module
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 2 A | |
Width | 30 mm | |
Input voltage AC | 85-264 VAC | |
Height | 80 mm | |
Power | 24 W | |
Degree of protection (IP) | IP20 | |
Depth | 100 mm | |
efficiency | 82 % |
Country of origin | RO |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |