Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power supply

Order No. 24 K 2534

piece
Total

€ 189.21
There are 3 piece in stock
Delivery:

scale from 1
Price* per piece € 189.21
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Country of origin Germany
Customs tariff number 85044030
The above illustration may deviate

Power supplies, type Power Trade PT 13.

For chassis mounting, non-molded design. The power supply is sustained short circuit-proof and can be operated in parallel and series mode. It features a toroidal transformer, dielectric strength of 3.75 kV, and output power from 10 to 15 W; Burn-in: 8.0 h, input voltage 230 VAC ±10 %. Voltage tolerance: ±1.0 %, permanently set. Residual ripple: max. 2.0 mVpp. Temperature coefficient: 0.02 %/°C. Operating temperatures: 0 to +70 °C. Power loss: 4.0 %/°C above +50 °C. Enclosure/base plate material: anodized aluminum. Connections: 7-pole terminal strip. Pole pitch: 7.5 mm. Dimensions: W 69, L 116, H 44 mm.

 

Technical attributes (type, output voltage/output current): PT 1301 EU, ±15 V, ±500 mA

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (Date not available)