The TPC 055-148 is a power supply with an excellent price/performance ratio. It has a universal input of 85-264 VAC or 90-375 VDC. With the optional active current sharing redundancy module, this power supply provides a very reliable, true redundant DC supply.
Features
Applications
Number of outputs | 1 | |
Output voltage DC | 48 to 56 VDC | |
Output current | 1.15 A | |
Width | 45 mm | |
Input voltage AC | 85-264 VAC, 90-375 VDC | |
Height | 96.5 mm | |
Power | 55 W | |
Degree of protection (IP) | IP20 | |
Depth | 90 mm | |
efficiency | 87 % |
Country of origin | CN |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available