53997 | Goobay
Plug-in power supply, 3/4.5/6/7.5/9/12 VDC, 1.5 A, 18 W, 53997
Order No.: 24K5564
EAN: 4040849539978
MPN:
53997
Unit Price (€ / pc.)
19.9563 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
19.96 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9563 €
10 pcs.
17.5644 €
50 pcs.
16.3625 €
150 pcs.
15.6485 €
500 pcs.
14.8393 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC adapters, type 539.
Stabilized, with EU-style plug and power LED
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 3/4.5/6/7.5/9/12 VDC | |
Output current | 1.5 A | |
Width | 51.5 mm | |
Input voltage AC | 100-240 VAC | |
Height | 35 mm | |
Length | 82.1 mm | |
Power | 18 W | |
efficiency | 75 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043121 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |