53996 | Goobay
Plug-in power supply, 3/4.5/6/7.5/9/12 VDC, 1 A, 12 W, 53996
Order No.: 24K5562
EAN: 4040849539961
MPN:
53996
Discontinued
As an alternative, we recommend the following item:
Plug-in power supply, 3-12 VDC, 1 A, 12 W, 64568
Order No.: 24K5570
Manufacturer: Goobay
per pc. 19.6826 € *
*incl. VAT plus shipping costs
AC adapters, type 539.
Stabilized, with EU-style plug and power LED
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 3/4.5/6/7.5/9/12 VDC | |
Output current | 1 A | |
Width | 43.4 mm | |
Input voltage AC | 100-240 VAC | |
Height | 35.7 mm | |
Length | 76.9 mm | |
Power | 12 W | |
efficiency | 75 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043121 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |