P 3127 A | PeakTech
Plug-in power supply, 3/4.5/5/6/7.5/9/12 VDC, 1.5 A, 27.7 W, P 3127 A
Order No.: 24K5494
EAN: 4099891291242
MPN:
P 3127 A
3127 A
Unit Price (€ / pc.)
17.1003 € *
Available: 6 pcs.
Next delivery: 21 pcs. on 2024-04-30
Leadtime: 1 Week **
AC adapters, type PeakTech 3127.
AC adapter with "eco-friendly" technology. Short circuit-proof, automatic thermal fuse and overload protection.
Input voltage range: 100 to 240 VAC, 50/60 Hz
Output current: max. 1500 mA
Output voltages: selectable, 3.0 V, 4.5 V, 5.0 V, 6.0 V, 7.5 V, 9.0 V, 12 V
Dimensions: 52 x 95 x 73 mm. Weight: 140 g
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 3/4.5/5/6/7.5/9/12 VDC | |
Output current | 1.5 A | |
Width | 95 mm | |
Input voltage AC | 100-240 VAC | |
Height | 73 mm | |
Length | 52 mm | |
Power | 27.7 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |