Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power supply, 6080, 3.0 ADC, digital

Order No. 24 K 3646

Manufacturer name

PeakTech

Manufacturer No.

6080
P 6080

piece
Total

€ 58.86
There are 1 piece in stock
Delivery:

scale from 1
Price* per piece € 58.8574
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name PeakTech
Manufacturer number 6080
P 6080
Country of origin China
Customs tariff number 85044082
The above illustration may deviate

Power supplies, type PeakTech 6080/6085.

Output voltage: 0 to 15 VDC. Linear adjustment of the output voltage and current. Overload protection, short circuit-proof. Safety: EN 61010-1. Operating voltage: 115/230 VAC, 50/60 Hz. Dimensions: 95 x 160 x 225 mm. Weight: 2.0 kg.

 

Technical attributes (type, max. output current, display): 6080, 3.0 ADC, digital

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (Date not available)
Other versions
These products may also interest you