Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Netzgerät PSS-3203

Order No. 24 K 1143
Manufacturer No. PSS-3203
01SS320320GS
EAN/GTIN 4719692501516
piece
Total

€ 570.01
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 570.01
product.detail.add.UNDEFINED
GW Instek PSS-3203 Single Output Programmable DC Power Supply, 0-32 Volts, 0-3 Amps, 96 Watts
The PSS-Series are single output, 96 or 100W, programmable linear DC power supplies. OVP, OCP, and OTP protect the PSS series and their load from unexpected conditions. The LCD panel simultaneously displays output and other parameters, the regulated cooling fan ensures low noise for comfortable operation. RS232C and GPIB interfaces, SCPI command sets, and LABVIEW drivers make remote control and ATE software development easier. (Note: only RS-232C or GPIB can be installed at one time) The compact PSS series are suitable for any high resolution bench-top or rack mount application.
The above illustration may deviate
Other versions