Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Mains adapter PSB-2800H

Order No. 24 K 1133
Manufacturer name Good Will Instrument
Manufacturer No. PSB-2800H
0TSB28H0000T
piece
Total

€ 2,927.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 2,927.40
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Good Will Instrument
Manufacturer number PSB-2800H
0TSB28H0000T
GTIN 4719692501202
Country of origin Taiwan
The above illustration may deviate
GW Instek PSB-2800H Programmable Multi-Range D.C. Power Supply. 0-800 Volts, 0-6 Amps, 800 Watts
The PSB-2000 series, which is a high power density, programmable and multi-range output DC power supply. There are six models in the series including one power booster unit. The PSB-2000 series has the output voltage of 0~80V and 0~800V, and the output power ranges of 0~400W and 0~800W. The multi-range output functionality facilitates flexible collocations of higher voltage and larger current under the rated power range. Both series and parallel connections can be applied to the PSB-2000 series to fulfill the requirements of higher power output range.
The PSB-2000 series provides three sets of preset function keys to memorize regularly used settings of voltage, current and power that users can recall rapidly. The sequence function, via RS232C, USB interface or optional GPIB interface, can connect with the computer to produce output power defined by sequence of a series of set voltage and current steps that are defined by the computer. This function is often used to establish a standard test procedure for the verification of the influence on DUTs done by the swiftly changing operating conditions.

The PSB-2000 series protects over voltage and over current. The power supply output function will be shut down to protect DUTs while the protection mechanism is triggered to function. When conducting battery charging operation, the Hi-W mode of thePSB-2000 series will prevent reverse current from damaging power supply. The PSB-2000 series provides analog control and analog monitor interfaces on the rear panel to control PSB-2000 output via the external voltage or to externally monitor voltage and current output status of power supply. PSB-2000 panel can be rotated 90 degree angle suitable for vertical or horizontal position to accommodate the ideal space utilization.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)
Other versions