Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Mains adapter GPS-3030D

Order No. 24 K 1117

Manufacturer name

Good Will Instrument

Manufacturer No.

GPS-3030D
01PS303DS0GS

piece
Total

€ 207.06
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 207.06
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Good Will Instrument
Manufacturer number GPS-3030D
01PS303DS0GS
GTIN 4719692500861
Country of origin China
The above illustration may deviate
GW Instek GPS-3030D 90W Single-Output Linear DC Power Supply with 0.5"" Digital LED screen, 30V DC, 3 Amp
The GPS-Series are single output, 54 to 90W, linear DC power supplies. The GPS-Series include both analog and digital display meters with varying power outputs. The GPS-Series feature Overload and reverse polarity protection as well as high regulation and low ripple / noise that are maintained at 0.01% and < 1mVrms, respectively. Continuous or dynamic internal load selection accommodates applications such as pulsed current. Remote control terminals offer programming and operation from an external device.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)
Other versions
These products may also interest you