Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Mains adapter GPR-30H10D

Order No. 24 K 1109

Manufacturer name

Good Will Instrument

Manufacturer No.

GPR-30H10D
01PR30H1D00S

piece
Total

€ 434.35
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 434.35
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Good Will Instrument
Manufacturer number GPR-30H10D
01PR30H1D00S
GTIN 4719692500779
Country of origin China
The above illustration may deviate
GW Instek GPR-30H10D Single Output Linear DC Power Supply with LED Display, 1 Output Amps, 300 Output Volts, 300 Output Watts
The GPR-H Series are single output, 240 to 375W, linear DC power supplies. Ranging from 8 to 300V, the GPR-H Series come in a number of different configurations to suit a variety of different needs.To protect loads, the GPR-H Series feature robust protection measures with overload and reverse polarity protection. Continuous or dynamic output is supported for pulsed current applications such as power amplifier testing. The high regulation and low ripple/noise make the GPR-H Series suitable for high-end bench-top applications requiring precision.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)
Other versions
These products may also interest you