Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Mains adapter GPC-3030D

Order No. 24 K 1096
Manufacturer name Good Will Instrument
Manufacturer No. GPC-3030D

€ 486.71
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 1
Price* per piece € 486.71

Technical features

Manufacturer information

Manufacturer name Good Will Instrument
Manufacturer number GPC-3030D
GTIN 4719692502353
Country of origin Taiwan
The above illustration may deviate
GW Instek GPC-3030D Triple-Output Linear DC Power Supply, 3A/30V Ch1 and Ch2 Series, 5V/3A Ch3 Series, 195W Output
The GPC-Series are triple output, 195 to 375W, linear DC power supplies. Channel 1 and 2 are fully adjustable (model dependant) and Channel 3 is fixed at 5V/3A with ripple and noise at less than 2mVrms. Overload and reverse polarity protection keep GPC-Series and its loads safe from unexpected conditions.The GPC-3030DQ contains a temperature controlled cooling fan for thermal protection.The GPC features continuous or dynamic internal load selection and serial or parallel tracking for application flexibility.The GPC-Series is an ideal solution for inexpensive bench-top applications requiring low noise and multiple outputs.
(Note: GPC-3060D/6030D are not CE approved)
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)
Other versions
These products may also interest you