TMPS 03-109 | TRACO POWER

AC/DC converter, 120-370 V, 3 W, 1 output, 9 VDC

Order No.: 34C904
EAN: 4099891342029
MPN:
TMPS 03-109
Series: TMPS
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
17.5882 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
17.59 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5882 €
10 pcs.
15.8270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply modules, type Traco TMPS 03.

Sealed plastic housing, compact design, with PCB connection, integrated filter to EN 55022 class B, open-circuit power consumption less than 150 mW; Input voltage range: 85 to 264 VAC, 120 to 370 VDC. Output power: 3.0 W. Input frequency: 47 to 63 Hz. Output voltage tolerance: ±2.0 %. Residual ripple: 70 mVpp. Safety class: II. Insulation voltage:: 3000 VAC. Insulation resistance: min. 100 Mohm. MTBF: 1.2 million h at +25 °C. Dimensions: 25.4 x 25.4 x 16.3 mm.

Technical attributes (type, output voltage, output current, efficiency): TMPS 03-109, 9.0 VDC, 333 mA, 77 %

Technical specifications
Number of outputs 1
Output voltage DC 9 VDC
Output current 333 mA
Design PCB mounting
Width 25.4 mm
Input voltage AC 120-370 V
Height 16.3 mm
Isolation voltage 3 kV
Length 25.4 mm
Power 3 W
efficiency 77 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Width
Length
Height
Number of outputs
Power
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Width
Length
Height
Number of outputs
Power
AC/DC converter, 85-264 VAC/120-370 VDC, 3 W, 1 output, 12 VDC
Order No.:
 34C906
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMPS 03-112
Available: 4 pcs. Leadtime: 12 Weeks **
Total Price: 17.59 € *
1 pcs.
17.5882 €
10 pcs.
15.8270 €
85-264 VAC/120-370 VDC
250 mA
12 VDC
78 %
PCB mounting
3 kV
25.4 mm
25.4 mm
16.3 mm
1
3 W
AC/DC converter, 85-264 VAC/120-370 VDC, 3 W, 1 output, 24 VDC
Order No.:
 34C910
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMPS 03-124
Available: 10 pcs. Leadtime: 12 Weeks **
Total Price: 17.59 € *
1 pcs.
17.5882 €
10 pcs.
15.8270 €
85-264 VAC/120-370 VDC
125 mA
24 VDC
78 %
PCB mounting
3 kV
25.4 mm
25.4 mm
16.3 mm
1
3 W
AC/DC converter, 85-264 VAC/120-370 VDC, 3 W, 1 output, 3.3 VDC
Order No.:
 34C900
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMPS 03-103
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 17.59 € *
1 pcs.
17.5882 €
10 pcs.
15.8270 €
85-264 VAC/120-370 VDC
900 mA
3.3 VDC
70 %
PCB mounting
3 kV
25.4 mm
25.4 mm
16.3 mm
1
3 W
AC/DC converter, 120-370 V, 3 W, 1 output, 15 VDC
Order No.:
 34C908
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMPS 03-115
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 17.59 € *
1 pcs.
17.5882 €
10 pcs.
15.8270 €
120-370 V
200 mA
15 VDC
78 %
PCB mounting
3 kV
25.4 mm
25.4 mm
16.3 mm
1
3 W
AC/DC converter, 120-370 V, 3 W, 1 output, 9 VDC
Order No.:
 34C904
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMPS 03-109
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 17.59 € *
1 pcs.
17.5882 €
10 pcs.
15.8270 €
120-370 V
333 mA
9 VDC
77 %
PCB mounting
3 kV
25.4 mm
25.4 mm
16.3 mm
1
3 W
AC/DC converter, 85-264 VAC/120-370 VDC, 3 W, 1 output, 5 VDC
Order No.:
 34C902
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TMPS 03-105
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 17.59 € *
1 pcs.
17.5882 €
10 pcs.
15.8270 €
85-264 VAC/120-370 VDC
600 mA
5 VDC
72 %
PCB mounting
3 kV
25.4 mm
25.4 mm
16.3 mm
1
3 W