ABL8RPS24050 | Schneider Electric

Power supply, 24 to 28.8 VDC, 5 A, 120 W, ABL8RPS24050

Order No.: 06N4712
EAN: 3389119405614
MPN:
ABL8RPS24050
3389119405614
Series: Phaseo ABL8
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
165.5647 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
165.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.5647 €

Switched Power Supply UNIVERSAL, ABL8RPS24050, Schneider Electric

The power supply is especially designed for DC voltage supply in automation applications and is characterized by its robustness. Output: 24 VDC with 5 A / 120 W - Output voltage adjustable: 24-28.8 VDC - Overload capacity: additional 50% power by boost function - Behavior in case of short circuit adjustable: manual or automatic reset - Input voltage: 100-120/200-500 VAC (50/60 Hz) - universal connection to N-L or L1-L2 - with PFC filter conform to EN61000-3-2 - diagnostic relay for undervoltage indication - 2 LEDs for status messages - metal housing for top hat rail mounting with release lever - working principle: electronic clocking

Technical specifications
Number of outputs 1
Output voltage DC 24 to 28.8 VDC
Output current 5 A
Width 56 mm
Input voltage AC 170-550 VAC, 85-132 VAC
Height 143 mm
Power 120 W
Degree of protection (IP) IP20
Depth 125 mm
efficiency 87 %
Logistics
Country of origin PH
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
Depth
Input voltage AC
Width
Output current
efficiency
Power
Height
Output voltage DC
Number of outputs
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Input voltage AC
Width
Output current
efficiency
Power
Height
Output voltage DC
Number of outputs
Degree of protection (IP)
Power supply, 24 to 28.8 VDC, 20 A, 480 W, ABL8WPS24200
Order No.:
 06N4715
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 ABL8WPS24200
Available: 0 pcs. Leadtime: On Request **
Total Price: 273.56 € *
1 pcs.
273.5572 €
160 mm
380-500 VAC
96 mm
20 A
92 %
480 W
143 mm
24 to 28.8 VDC
1
IP20
Power supply, 24 to 28.8 VDC, 5 A, 120 W, ABL8RPS24050
Order No.:
 06N4712
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 ABL8RPS24050
Available: 0 pcs. Leadtime: On Request **
Total Price: 165.56 € *
1 pcs.
165.5647 €
125 mm
170-550 VAC, 85-132 VAC
56 mm
5 A
87 %
120 W
143 mm
24 to 28.8 VDC
1
IP20