61210392 | LAPP

Cable carrier chain, SR300A025120, R 120, H 263, N 165, M 440 mm

Order No.: 12H4241
EAN: 4044773736076
MPN:
61210392
SILVYN CHAIN SR300A025120
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
59.5833 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
59.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
59.5833 €

Low-wear chain made of high-grade plastic. With folding frame stays and connecting pins. The connecting elements are used to mount the chain ends to the machinery. The inner width is variable using dividers.

Chain length: 1020 mm

Inner height of the chain links: 18 mm

Outer/inner width:, type SR300A025 = 37/25 mm, type SR300A050 = 62/50 mm

Velocity: 10 m/s

Type: SR300A025120, R 120, H 263, N 165, M 440 mm

Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Separator, 61211272
Image may differ

Order No.:

 12H4246

Manufacturer SKU:

 61211272

 

Available: 0 pcs. Leadtime: On Request **
0.55 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.5474 €
200 pcs.
0.4403 €

Order No.:

 12H4244

Manufacturer SKU:

 35500068

 

Available: 0 pcs. Leadtime: On Request **
8.14 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
8.1396 €
Variations
Inner height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner height