S224ULCSAD | Panasonic

Relay, 2 Form A (N/O) + 2 Form B (N/C), 24 V (DC), 2.85 kΩ, 4 A, 30 V (DC), 250 V (AC), monostable, S224ULCSAD

Order No.: 30G7407
EAN: 4099889395846
MPN:
S224ULCSAD
Series: S2
Panasonic
default L
front L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
*incl. VAT plus shipping costs

Power relay, type Panasonic S.

High breaking capacity range through 5-layer contact, good RF properties, low thermal voltage, high sensitivity, monostable or bistable; Contact material: Gold-plated + silver alloy. Rated load: 4.0 A/250 VAC, 3.0 A/30 VDC. Switching voltage: max. 250 VAC/30 VDC. Switching current: max. 4.0 A (AC), 3.0 A (DC). Breaking capacity: max. 90 W/1000 VA. Contact resistance: max. 50 mohm. Dielectric strength coil/contact: 1500 VRMS. Response/release time: max. 15/10 ms. Ambient temperatures: –40 to +65 °C. Certifications: UL, CSA.

Monostable Relay, 2 NO + 2 NC contacts, type S2-.

Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): S2-24V, 24 VDC, 2850 ohm, 202 mW

Technical specifications
Connection PCB connection
Contact type 2 Form A (N/O) + 2 Form B (N/C)
Contact material Ag alloy
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 4 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 2.85 kΩ
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement