1-1393239-3 | Schrack

Relay, 1 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 12 A, 400 V (AC), monostable, 1-1393239-3

Order No.: 30G6242
EAN: 4099889394719
MPN:
1-1393239-3
RT114024
Series: RT1
Schrack
default L
front L
Image may differ
Unit Price (€ / pc.)
2.6656 € *
Available: 141 pcs.
Leadtime: 1 Week **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
20 pcs.
2.3443 €
100 pcs.
2.1896 €
260 pcs.
2.1063 €
1000 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type TE Connectivity/Schrack RT1.

For DC or AC voltage, automatic soldering-proof; Grid: 3.5 or 5.0 mm. Air gap/creepage distance: min. 10 mm between contacts and coil. Contact material: AgNi 90/10. Rated voltage: 250 VAC. Switching voltage: max. 400 VAC. Rated current: 12 or 16 A. Breaking capacity: max. 3000 VA (at 12 A), 4000 VA (at 16 A). Dielectric strength coil/contact: 5000 VRMS. Rated coil power: 400 mW (DC coil), 0.74 VA/50 Hz (AC coil). Response/release time: max. 8.0/6.0 ms. Relay protection class RT II. Overvoltage category: III. Ambient temperatures: –40 to +85 °C (DC coil), –40 to +70 °C (AC coil). Certifications: VDE, UL, CSA etc.

With 1 x CO, rated current 12 A.

Technical attributes (type, rated coil voltage, coil resistance (±10 %, at 230 VAC ±15%), grid (RM), figure): 1-1393239-3, 24 VDC, 1440 ohm, 3.5 mm, A

Technical specifications
Connection PCB connection
Contact type 1 Form C (NO/NC)
Contact material AgNi 90/10
Switching Voltage (AC) 400 V
switching current 12 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 1.44 kΩ
Logistics
Country of origin US
Customs tariff number 85364900
Original Packaging Bar with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Coil voltage (DC)
switching current
Coil resistance
Switching Voltage (AC)
Contact material
Connection
Coil voltage (AC)
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Coil voltage (DC)
switching current
Coil resistance
Switching Voltage (AC)
Contact material
Connection
Coil voltage (AC)
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 4-1393240-5
Order No.:
 30G6256
Manufacturer:
 Schrack
Manufacturer SKU:
 4-1393240-5
Available: 82 pcs. Leadtime: 39 Weeks ** Next delivery: 40 pcs. on 2024-12-06
Total Price: 2.86 € *
1 pcs.
2.8560 €
20 pcs.
2.5109 €
100 pcs.
2.3443 €
260 pcs.
2.2610 €
1000 pcs.
2.1301 €
1 Form A (N/O)
12 V
16 A
360 Ω
400 V
AgNi 90/10
PCB connection