40.52.8.024.0000 | Finder
Relay, 2 Form C (NO/NC), 24 V (AC), 320 Ω, 8 A, 400 V (AC), monostable, 40.52.8.024.0000
Unit Price (€ / pc.)
7.5565 € *
Available: 46 pcs.
Leadtime: 5 Weeks **
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
10 pcs.
6.6640 €
50 pcs.
6.1999 €
150 pcs.
5.9381 €
500 pcs.
5.6287 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 40.52.8.024.0000, FINDER
Features
- 6 kV insulation in coil contacts
- Sensitive DC coil
- RT II fluxproof
- Cadmium-free contacts
Applications
- Medical and dentistry
- Control panels
- Panels for electrical distribution
- Electronic circuit boards
Technical specifications
Connection | PCB connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Grid | 5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (AC) | 24 V | |
Coil type | monostable | |
Coil resistance | 320 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |