40.52.9.012.0000 | Finder
Relay, 2 Form C (NO/NC), 12 V (DC), 220 Ω, 8 A, 400 V (AC), monostable, 40.52.9.012.0000
Unit Price (€ / pc.)
4.3435 € *
Available: 56 pcs.
Leadtime: 1 Week **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.8199 €
100 pcs.
3.3558 €
250 pcs.
3.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 40.52.9.012.0000, FINDER
Features
- 6 kV insulation in coil contacts
- Sensitive DC coil
- RT II fluxproof
- Cadmium-free contacts
Applications
- Medical and dentistry
- Control panels
- Panels for electrical distribution
- Electronic circuit boards
Technical specifications
Connection | PCB connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Grid | 5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 220 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |