40.61.9.024.0000 | Finder
Relay, 1 Form C (NO/NC), 24 V (DC), 900 Ω, 16 A, 400 V (AC), monostable, 40.61.9.024.0000
Unit Price (€ / pc.)
3.9627 € *
Available: 51 pcs.
Leadtime: 1 Week **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.4867 €
100 pcs.
3.0702 €
250 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 40.61.9.024.0000, FINDER
Features
- 10 kv insulation in coil contacts
- Sensitive DC coil
- RT II fluxproof
- Cadmium-free contacts
Applications
- Medical and dentistry
- Control panels
- Panels for electrical distribution
- Electronic circuit boards
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgCdO | |
Grid | 5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 900 Ω |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 4-Nonylphenol, branched and linear, ethoxylated |