34.51.7.005.0010 | Finder

Relay, 1 Form C (NO/NC), 5 V (DC), 130 Ω, 6 A, 400 V (AC), monostable, 34.51.7.005.0010

Order No.: 29G9520
EAN: 8012823198477
MPN:
34.51.7.005.0010
345170050010
Series: 34
Finder
default L
Image may differ
Unit Price (€ / pc.)
8.5680 € *
Available: 76 pcs.
Leadtime: 1 Week **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
20 pcs.
7.5327 €
40 pcs.
7.2828 €
160 pcs.
6.8782 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 34.51.7.005.0010, FINDER

Features

  • Ultra-slim
  • Sensitive DC coil
  • 6 kV insulation between coil and contacts
  • Cadmium-free contacts

Applications

  • Bottling plant
  • Packaging machines
  • Road / tunnel lighting
  • Burners, boilers and furnaces
Technical specifications
Connection PCB connection
Contact type 1 Form C (NO/NC)
Contact material AgNi + Au
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 6 A
Coil voltage (DC) 5 V
Coil type monostable
Coil resistance 130 Ω
Logistics
Country of origin ES
Customs tariff number 85364900
Original Packaging Bar with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 29G9526

Manufacturer SKU:

 93.01.7.024

 

Available: 90 pcs. Leadtime: 1 Week **
7.45 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4494 €
10 pcs.
6.5569 €
50 pcs.
6.1047 €
150 pcs.
5.8429 €
500 pcs.
5.5454 €
Variations
Coil voltage (DC)
Contact material
Coil resistance
Contact type
Switching Voltage (AC)
Grid
switching current
Connection
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Contact material
Coil resistance
Contact type
Switching Voltage (AC)
Grid
switching current
Connection