G2R-2 24VDC | Omron

Relay, 2 Form C (NO/NC), 24 V (DC), 1.1 kΩ, 5 A, 125 V (DC), 380 V (AC), monostable, G2R-2 24VDC

Order No.: 29G8684
EAN: 4099889393637
MPN:
G2R-2 24VDC
G2R224DC
Series: G2R
Omron
default L
Image may differ
Unit Price (€ / pc.)
4.1174 € *
Available: 187 pcs.
Next delivery: 100 pcs. on 2024-11-11
Leadtime: 34 Weeks **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.6295 €
100 pcs.
3.1892 €
250 pcs.
3.0702 €
1000 pcs.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type Omron G2R.

Grid: 3.5 or 5.0 mm. Contact type: 1 NO, 1 x CO, or 2 x CO. Contact material: AgSnIn. Coil power, DC/AC: 0.53 W/0.9 VA. Switching voltage: max. 380 VAC/125 VDC. Insulation resistance: min. 1000 Mohm at 500 VDC. Response/release time: max. 15/10 ms AC, 5.0 ms DC. Ambient temperatures: –40 to +70 °C. Certifications: VDE, SEV, Semko; UL, CSA.

With 5.0 mm grid and 2 x CO contacts, type G2R-2.

Switching current: max. 5.0 A, breaking capacity (resistive load): 150 W/1250 VA. Contact resistance: max. 50 mohm.

Technical attributes (type, rated voltage, coil resistance (±10 %)): G2R-2 24VDC, 24 VDC, 1100 ohm

Technical specifications
Connection PCB connection
Contact type 2 Form C (NO/NC)
Contact material AgSnIn
Switching Voltage (AC) 380 V
Switching Voltage (DC) 125 V
switching current 5 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 1.1 kΩ
Logistics
Country of origin MY
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Coil voltage (DC)
switching current
Coil resistance
Switching Voltage (AC)
Contact material
Connection
Coil voltage (AC)
Switching Voltage (DC)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Coil voltage (DC)
switching current
Coil resistance
Switching Voltage (AC)
Contact material
Connection
Coil voltage (AC)
Switching Voltage (DC)