G2R-1-E 5VDC | Omron

Relay, 1 Form C (NO/NC), 5 V (DC), 70 Ω, 16 A, 125 V (DC), 380 V (AC), monostable, G2R-1-E 5VDC

Order No.: 29G8660
EAN: 4099889393576
MPN:
G2R-1-E 5VDC
G2R1E5DC
Series: G2R
Omron
default L
front L
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Available: 147 pcs.
Next delivery: 100 pcs. on 2024-10-11
Leadtime: 52 Weeks **
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.3915 €
100 pcs.
2.9750 €
250 pcs.
2.8560 €
1000 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type Omron G2R.

Grid: 3.5 or 5.0 mm. Contact type: 1 NO, 1 x CO, or 2 x CO. Contact material: AgSnIn. Coil power, DC/AC: 0.53 W/0.9 VA. Switching voltage: max. 380 VAC/125 VDC. Insulation resistance: min. 1000 Mohm at 500 VDC. Response/release time: max. 15/10 ms AC, 5.0 ms DC. Ambient temperatures: –40 to +70 °C. Certifications: VDE, SEV, Semko; UL, CSA.

High-Power relay with 5.0 mm grid and 1 CO contact, type G2R-1-E.

Switching current: max. 16 A. Breaking capacity (resistive load): 480 W/4000 VA. Contact resistance: max. 100 mohm.

Technical attributes (type, rated voltage, coil resistance (±10 %)): G2R-1-E 5VDC, 5.0 VDC, 47 ohm

Technical specifications
Connection PCB connection
Contact type 1 Form C (NO/NC)
Contact material AgSnIn
Switching Voltage (AC) 380 V
Switching Voltage (DC) 125 V
switching current 16 A
Coil voltage (DC) 5 V
Coil type monostable
Coil resistance 70 Ω
Logistics
Country of origin MY
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Coil voltage (DC)
switching current
Coil resistance
Switching Voltage (AC)
Contact material
Connection
Coil voltage (AC)
Switching Voltage (DC)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Coil voltage (DC)
switching current
Coil resistance
Switching Voltage (AC)
Contact material
Connection
Coil voltage (AC)
Switching Voltage (DC)