G6D-1A-ASI 24VDC | Omron

Relay, 1 Form A (N/O), 24 V (DC), 2.88 kΩ, 5 A, 30 V (DC), 250 V (AC), G6D-1A-ASI 24VDC

Order No.: 29G8394
EAN: 4099889393200
MPN:
G6D-1A-ASI 24VDC
G6D1AASI24DC
Series: G6D
Omron
default L
front L
Image may differ
Unit Price (€ / pc.)
2.3086 € *
Available: 2,217 pcs.
Leadtime: 35 Weeks **
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
25 pcs.
1.9635 €
100 pcs.
1.8207 €
250 pcs.
1.7136 €
1000 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type Omron G6D.

Cadmium-free and wash-proof; Grid: 2.54 mm to EN 61810-1. Contact assembly: 1 NO contact. Contact material: AgSnIn. Contact resistance: max. 100 mohm. Power consumption: 200 mW. Switching voltage: 30 VDC, 250 VAC. Switching current: max. 5.0 A. Static surge voltage contact-coil: 6000 V. Breaking capacity: 150 W/1250 VA. Response/release time: max. 10/5.0 ms. Ambient temperatures: –25 to +70 °C. Certifications: UL, CSA, TÜV.

Technical attributes (type, rated voltage, coil resistance (±10%)): G6D-1A-ASI 24VDC, 24 VDC, 2880 ohm

Technical specifications
Connection PCB connection
Contact type 1 Form A (N/O)
Contact material AgSnIn
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 5 A
Coil voltage (DC) 24 V
Coil resistance 2.88 kΩ
Logistics
Country of origin MY
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Coil voltage (DC)
Coil resistance
Contact type
Switching Voltage (AC)
switching current
Contact material
Connection
Switching Voltage (DC)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Coil resistance
Contact type
Switching Voltage (AC)
switching current
Contact material
Connection
Switching Voltage (DC)