Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power relay, 250 V, 400 V, 5 kV

  • Contact: 2 Form A
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3106

Manufacturer name

TE Connectivity

Series

RT2

Manufacturer No.

3-1393243-5
RTE44730

piece
Total

€ 10,424.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 10000 from 25000 from 50000
Price* per piece € 3.4748 € 3.1178 € 2.7251 € 2.618
product.detail.add.UNDEFINED

Technical features

2 Form A
230 V
400 V
8 A
PCB
monostable
32.5 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT2
Manufacturer number 3-1393243-5
RTE44730
Country of origin Netherlands
Customs tariff number 85364110
The above illustration may deviate
Relays, Reinforced PCB R 16A, RTE44730
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products