Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power relay, 250 V, 400 V, 5 kV

  • Contact: 2 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3101

Manufacturer name

TE Connectivity

Series

RT2

Manufacturer No.

2-1393243-1
RTE25024

piece
Total

€ 596.49

2382 piece on Jan 28, 2019

Delivery:

scale from 125 from 625 from 1250 from 2500 from 10000 from 25000
Price* per piece € 4.7719 € 4.7243 € 4.4982 € 4.2007 € 3.4748 € 3.1654
product.detail.add.UNDEFINED

Technical features

2 Form C
24 V
400 V
8 A
PCB
monostable
1.44 kΩ
AgNi 90/10, gold-plated

Manufacturer information

Manufacturer name TE Connectivity
Series RT2
Manufacturer number 2-1393243-1
RTE25024
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RTE25024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products