Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

power relay, 250 V, 400 V, 5 kV

  • Contact: 2 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3099

Manufacturer name

TE Connectivity

Series

RT2

Manufacturer No.

2-1393243-0
RTE25012

piece
Total

€ 64.74
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 8 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 8.092 € 7.6755 € 7.378 € 6.9615 € 6.545 € 6.1285
product.detail.add.UNDEFINED

Technical features

2 Form C
12 V
400 V
8 A
PCB
monostable
360 Ω
AgNi 90/10, gold-plated

Manufacturer information

Manufacturer name TE Connectivity
Series RT2
Manufacturer number 2-1393243-0
RTE25012
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RTE25012
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products