Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power relay, 250 V, 400 V, 5 kV

  • Contact: 2 Form C
  • Coil Voltage (DC): 5 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3068

Manufacturer name

TE Connectivity

Series

RT2

Manufacturer No.

8-1393243-0
RT425005

piece
Total

€ 19,135.20

4938 piece on Feb 21, 2019

Delivery:

scale from 6000
Price* per piece € 3.1892
product.detail.add.UNDEFINED

Technical features

2 Form C
5 V
400 V
8 A
PCB
monostable
62 Ω
AgNi 90/10, gold-plated

Manufacturer information

Manufacturer name TE Connectivity
Series RT2
Manufacturer number 8-1393243-0
RT425005
Country of origin Portugal
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT425005
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products