1393243-1 | Schrack

Relay, 2 Form C (NO/NC), 5 V (DC), 62 Ω, 8 A, 400 V (AC), monostable, 1393243-1

Order No.: 30G6272
EAN: 4099889394856
MPN:
1393243-1
RTE24005
Series: RT2
Schrack
default L
front L
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 29 pcs.
Leadtime: 25 Weeks **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type TE Connectivity/Schrack RT2.

For DC or AC voltage, automatic soldering-proof or wash-proof; Grid: 5.0 mm. Air gap/creepage distance: min. 10 mm between contacts and coil. Contact type: 2 CO or 2 NO (single contact). Contact material: AgNi 90/10 or AgSnO. Rated voltage: 250 VAC. Switching voltage: max. 400 VAC. Rated current: 8.0 A. Breaking capacity: max. 2000 VA. Dielectric strength coil/contact: 5000 VRMS. Pick-up/release time: max. 8.0/6.0 ms. Relay protection class RT II (automatic soldering-proof), RT III (wash-proof). Overvoltage category: III. Ambient temperatures: –40 to +85 °C (DC coil), –40 to +70 °C (AC coil). Certifications: VDE, UL, CSA etc.

Wash-proof, 2 x CO contacts made of AgNi 90/10.

Technical attributes (type, rated coil voltage, coil resistance (±10 %, at AC coil ±15%), rated coil power): 1393243-1, 5.0 VDC, 62 ohm, 403 mW

Technical specifications
Connection PCB connection
Contact type 2 Form C (NO/NC)
Contact material AgNi 90/10
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 5 V
Coil type monostable
Coil resistance 62 Ω
Logistics
Country of origin TW
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Coil voltage (DC)
Coil voltage (AC)
Coil resistance
Switching Voltage (AC)
Grid
switching current
Contact material
Connection
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Coil voltage (DC)
Coil voltage (AC)
Coil resistance
Switching Voltage (AC)
Grid
switching current
Contact material
Connection
Relay, 2 Form C (NO/NC), 115 V (AC), 360 Ω, 8 A, 400 V (AC), monostable, 7-1393243-8
Order No.:
 30G6308
Manufacturer:
 Schrack
Manufacturer SKU:
 7-1393243-8
Available: 57 pcs. Leadtime: 46 Weeks ** Next delivery: 20 pcs. on 2024-05-03
Total Price: 6.89 € *
1 pcs.
6.8901 €
10 pcs.
6.0571 €
100 pcs.
5.3193 €
250 pcs.
5.1051 €
1000 pcs.
4.7838 €
2 Form C (NO/NC)
115 V
360 Ω
400 V
5 mm
8 A
AgNi 90/10
PCB connection