Power relay, type TE Connectivity/Schrack RP II/2.
Double-pole, suitable for automatic soldering lines or wash-proof; Grid: 5.0 mm. Contact type: 2 x CO or 2 x NO (single contact). Contact material: AgNi 0.15 or AgCdO. Rated voltage: 250 VAC. Rated current: 8.0 A (to UL = 10 A). Inrush current (max. 4.0 s, duty cycle: 10 %): 14 A. Breaking capacity: max. 2000 VA. Coil power: 500 mW. Response/release time: 9.0/3.0 ms. Degree of protection: RT II (suitable for soldering line production), RT III (wash-proof version). Degree of soiling: 3. Overvoltage category III. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.
Suitable for automatic soldering lines, 2 x CO, contacts made of AgCdO, type RP420.
Technical attributes (type, rated voltage, coil resistance): 5-1393234-2, 48 VDC, 4200 ohm ±15 %
Connection | PCB connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi 0.15 | |
Grid | 5 mm | |
Switching Voltage (AC) | 440 V | |
switching current | 8 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostable | |
Coil resistance | 627 kΩ |
Country of origin | GB |
Customs tariff number | 85364900 |
Original Packaging | Bar with 20 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |
Order No.:
30G6756
Manufacturer SKU:
6-1415546-6
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available