6-1393234-7 | Schrack

Relay, 2 Form C (NO/NC), 12 V (DC), 270 Ω, 8 A, 400 V (AC), monostable, 6-1393234-7

Order No.: 30G6780
EAN: 4099889395204
MPN:
6-1393234-7
RP421012
Series: RPII/2
Schrack
default L
front L
Image may differ
Unit Price (€ / pc.)
14.2800 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2800 €
20 pcs.
12.5545 €
40 pcs.
12.1261 €
160 pcs.
11.4597 €
500 pcs.
10.9123 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type TE Connectivity/Schrack RP II/2.

Double-pole, suitable for automatic soldering lines or wash-proof; Grid: 5.0 mm. Contact type: 2 x CO or 2 x NO (single contact). Contact material: AgNi 0.15 or AgCdO. Rated voltage: 250 VAC. Rated current: 8.0 A (to UL = 10 A). Inrush current (max. 4.0 s, duty cycle: 10 %): 14 A. Breaking capacity: max. 2000 VA. Coil power: 500 mW. Response/release time: 9.0/3.0 ms. Degree of protection: RT II (suitable for soldering line production), RT III (wash-proof version). Degree of soiling: 3. Overvoltage category III. Ambient temperatures: –40 to +70 °C. Certifications: VDE, UL, CSA.

Suitable for automatic soldering lines, 2 x CO contacts made of AgNi 0.15, type RP421.

Technical attributes (type, rated voltage, coil resistance): 6-1393234-7, 12 VDC, 270 ohm ±10 %

Technical specifications
Connection PCB connection
Contact type 2 Form C (NO/NC)
Contact material AgNi
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 8 A
Coil voltage (DC) 12 V
Coil type monostable
Coil resistance 270 Ω
Logistics
Country of origin US
Customs tariff number 85364900
Original Packaging Bar with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Variations
Coil voltage (DC)
Contact material
Coil resistance
Contact type
Switching Voltage (AC)
Grid
switching current
Connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Contact material
Coil resistance
Contact type
Switching Voltage (AC)
Grid
switching current
Connection
Relay, 2 Form C (NO/NC), 24 V (DC), 1.1 kΩ, 8 A, 400 V (AC), monostable, 6-1393234-8
Order No.:
 30G6782
Manufacturer:
 Schrack
Manufacturer SKU:
 6-1393234-8
Available: 322 pcs. Leadtime: 25 Weeks ** Next delivery: 65 pcs. on 2024-09-02
Total Price: 14.93 € *
1 pcs.
14.9345 €
20 pcs.
13.1495 €
40 pcs.
12.6973 €
160 pcs.
11.9833 €
500 pcs.
11.4240 €
24 V
AgNi
1.1 kΩ
2 Form C (NO/NC)
400 V
5 mm
8 A
PCB connection