40.61.7.024.0000 | Finder

Relay, 1 Form C (NO/NC), 24 V (DC), 1.15 kΩ, 16 A, 400 V (AC), monostable, 40.61.7.024.0000

Order No.: 29G9586
EAN: 8012823241579
MPN:
40.61.7.024.0000
406170240000
Series: 40
Finder
default L
Image may differ
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
2.8798 €
100 pcs.
2.5347 €
250 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 40.61.7.024.0000, FINDER

Features

  • 10 kv insulation in coil contacts
  • Sensitive DC coil
  • RT II fluxproof
  • Cadmium-free contacts

Applications

  • Medical and dentistry
  • Control panels
  • Panels for electrical distribution
  • Electronic circuit boards
Technical specifications
Connection PCB connection
Contact type 1 Form C (NO/NC)
Contact material AgCdO
Grid 5 mm
Switching Voltage (AC) 400 V
switching current 16 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 1.15 kΩ
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium oxide
Variations
Coil voltage (DC)
Coil resistance
Contact type
Switching Voltage (AC)
Grid
switching current
Contact material
Connection
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Coil resistance
Contact type
Switching Voltage (AC)
Grid
switching current
Contact material
Connection