Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power metal film resistor, 20 mΩ (R02), 20 W, TK 0..+300

  • ohmic resistance: 20 mΩ
  • Tolerance range: ±1 %
  • Power: 20 W

Order No. 60 E 800

Manufacturer name

Caddock

Series

MP821

Manufacturer No.

MP821-0.020-1%

This product will soon be discontinued.

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 12.8758 € 11.1384 € 9.9603 € 8.8536 € 8.5799
product.detail.add.UNDEFINED

Technical features

20 mΩ
±1 %
20 W
0 up to +300 ppm/K
radial
-55 °C
175 °C

Manufacturer information

Manufacturer name Caddock
Series MP821
Manufacturer number MP821-0.020-1%
Country of origin USA
Customs tariff number 85332900
The above illustration may deviate

Power metal film resistors, 20 W, tolerance 1.0 %, TO220 package, type Caddock MP820/MP821.

With metallic cooling and mounting tab

 

With power limited voltage, type MP821.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products