Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power metal film resistor, 5 mΩ (R005), 60 W, 0 to +300 ppm/°C

  • ohmic resistance: 5 mΩ
  • Tolerance range: ±5 %
  • Power: 60 W

Order No. 60 E 780

Manufacturer name

Caddock

Series

MP2060

Manufacturer No.

MP2060-0.005-5%

piece
Total

€ 8.96
There are 20 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 8.9607 € 8.1872 € 7.7826 € 7.2233 € 6.7592
product.detail.add.UNDEFINED

Technical features

5 mΩ
±5 %
60 W
500
radial
-55 °C
150 °C

Manufacturer information

Manufacturer name Caddock
Series MP2060
Manufacturer number MP2060-0.005-5%
Country of origin USA
Customs tariff number 85332900
The above illustration may deviate

Power metal film resistors, 60 W, type Caddock MP2060 Kool-Pak.

For clip mounting, low inductance, for high-speed circuits and RF applications, insulated package

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products