MP9100-10.0-1% | Caddock
Power metal film resistor, 10 Ω, 100 W, ±1 %
Unit Price (€ / pc.)
19.0400 € *
Available: 35 pcs.
Leadtime: 12 Weeks **
Total Price:
19.04 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0400 €
25 pcs.
16.7552 €
50 pcs.
16.1721 €
200 pcs.
15.2677 €
500 pcs.
14.6965 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.
Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface
Rated load 100 W, type MP 9100.
Technical specifications
ohmic resistance | 10 Ω | |
Version | power metal film resistor | |
Design | radial | |
Width | 4.95 mm | |
Height | 20.7 mm | |
Length | 15.75 mm | |
Power | 100 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Temperature coefficient | -20/80 ppm/K |
Download
Logistics
Country of origin | US |
Customs tariff number | 85332900 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |