MP915-500-1% | Caddock

Power metal film resistor, 500 Ω, 15 W, ±1 %

Order No.: 60E724
EAN: 4099879697141
MPN:
MP915-500-1%
Series: MP915
Caddock
default L
front L
Image may differ
Unit Price (€ / pc.)
3.9389 € *
Available: 21 pcs.
Leadtime: 12 Weeks **
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.4748 €
100 pcs.
3.0464 €
200 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.

Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface

Rated load 15 W, type MP 915.

Technical specifications
ohmic resistance 500 Ω
Version power metal film resistor
Design radial
Width 2.79 mm
Height 11.18 mm
Length 8.12 mm
Power 15 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient -20/80 ppm/K
Logistics
Country of origin US
Customs tariff number 85332100
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Version
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Version
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
Power metal film resistor, 100 mΩ, 15 W, ±1 %
Order No.:
 60E702
Manufacturer:
 Caddock
Manufacturer SKU:
 MP915-0.10-1%
Available: 114 pcs. Leadtime: 12 Weeks **
Total Price: 6.90 € *
1 pcs.
6.9020 €
10 pcs.
6.0690 €
100 pcs.
5.3193 €
200 pcs.
5.1170 €
1000 pcs.
4.7005 €
100 mΩ
radial
power metal film resistor
2.79 mm
8.12 mm
±1 %
11.18 mm
THT
-55 °C
150 °C
15 W
Power metal film resistor, 200 mΩ, 15 W, ±1 %
Order No.:
 60E703
Manufacturer:
 Caddock
Manufacturer SKU:
 MP915-0.20-1%
Available: 11 pcs. Leadtime: 12 Weeks **
Total Price: 4.76 € *
1 pcs.
4.7600 €
10 pcs.
4.1769 €
100 pcs.
3.6771 €
200 pcs.
3.5343 €
1000 pcs.
3.2487 €
200 mΩ
radial
power metal film resistor
2.79 mm
8.12 mm
±1 %
11.18 mm
THT
-55 °C
150 °C
15 W
Power metal film resistor, 50 Ω, 15 W, ±1 %
Order No.:
 60E716
Manufacturer:
 Caddock
Manufacturer SKU:
 MP915-50.0-1%
Available: 332 pcs. Leadtime: 12 Weeks **
Total Price: 5.76 € *
1 pcs.
5.7596 €
10 pcs.
5.0694 €
100 pcs.
4.4506 €
200 pcs.
4.2721 €
1000 pcs.
3.9270 €
50 Ω
radial
power metal film resistor
2.79 mm
8.12 mm
±1 %
11.18 mm
THT
-55 °C
150 °C
15 W
Power metal film resistor, 100 Ω, 15 W, ±1 %
Order No.:
 60E720
Manufacturer:
 Caddock
Manufacturer SKU:
 MP915-100-1%
Available: 194 pcs. Leadtime: 12 Weeks **
Total Price: 5.76 € *
1 pcs.
5.7596 €
10 pcs.
5.0694 €
100 pcs.
4.4506 €
200 pcs.
4.2721 €
1000 pcs.
3.9270 €
100 Ω
radial
power metal film resistor
2.79 mm
8.12 mm
±1 %
11.18 mm
THT
-55 °C
150 °C
15 W
Power metal film resistor, 500 mΩ, 15 W, ±1 %
Order No.:
 60E704
Manufacturer:
 Caddock
Manufacturer SKU:
 MP915-0.50-1%
Available: 192 pcs. Leadtime: 12 Weeks **
Total Price: 6.90 € *
1 pcs.
6.9020 €
10 pcs.
6.0690 €
100 pcs.
5.3193 €
200 pcs.
5.1170 €
1000 pcs.
4.7005 €
500 mΩ
radial
power metal film resistor
2.79 mm
8.12 mm
±1 %
11.18 mm
THT
-55 °C
150 °C
15 W
Power metal film resistor, 10 Ω, 15 W, ±1 %
Order No.:
 60E712
Manufacturer:
 Caddock
Manufacturer SKU:
 MP915-10.0-1%
Available: 94 pcs. Leadtime: 12 Weeks **
Total Price: 5.76 € *
1 pcs.
5.7596 €
10 pcs.
5.0694 €
100 pcs.
4.4506 €
200 pcs.
4.2721 €
1000 pcs.
3.9270 €
10 Ω
radial
power metal film resistor
2.79 mm
8.12 mm
±1 %
11.18 mm
THT
-55 °C
150 °C
15 W
Power metal film resistor, 75 Ω, 15 W, ±1 %
Order No.:
 60E718
Manufacturer:
 Caddock
Manufacturer SKU:
 MP915-75.0-1%
Available: 341 pcs. Leadtime: 12 Weeks **
Total Price: 5.76 € *
1 pcs.
5.7596 €
10 pcs.
5.0694 €
100 pcs.
4.4506 €
200 pcs.
4.2721 €
1000 pcs.
3.9270 €
75 Ω
radial
power metal film resistor
2.79 mm
8.12 mm
±1 %
11.18 mm
THT
-55 °C
150 °C
15 W
Power metal film resistor, 20 Ω, 15 W, ±1 %
Order No.:
 60E714
Manufacturer:
 Caddock
Manufacturer SKU:
 MP915-20.0-1%
Available: 455 pcs. Leadtime: 12 Weeks **
Total Price: 5.76 € *
1 pcs.
5.7596 €
10 pcs.
5.0694 €
100 pcs.
4.4506 €
200 pcs.
4.2721 €
1000 pcs.
3.9270 €
20 Ω
radial
power metal film resistor
2.79 mm
8.12 mm
±1 %
11.18 mm
THT
-55 °C
150 °C
15 W
Power metal film resistor, 500 Ω, 15 W, ±1 %
Order No.:
 60E724
Manufacturer:
 Caddock
Manufacturer SKU:
 MP915-500-1%
Available: 21 pcs. Leadtime: 12 Weeks **
Total Price: 3.94 € *
1 pcs.
3.9389 €
10 pcs.
3.4748 €
100 pcs.
3.0464 €
200 pcs.
2.9155 €
500 Ω
radial
power metal film resistor
2.79 mm
8.12 mm
±1 %
11.18 mm
THT
-55 °C
150 °C
15 W
Power metal film resistor, 1 Ω, 15 W, ±1 %
Order No.:
 60E706
Manufacturer:
 Caddock
Manufacturer SKU:
 MP915-1.00-1%
Available: 48 pcs. Leadtime: 12 Weeks **
Total Price: 6.50 € *
1 pcs.
6.4974 €
10 pcs.
5.7239 €
100 pcs.
5.0218 €
200 pcs.
4.8195 €
1000 pcs.
4.4387 €
1 Ω
radial
power metal film resistor
2.79 mm
8.12 mm
±1 %
11.18 mm
THT
-55 °C
150 °C
15 W
Power metal film resistor, 200 Ω, 15 W, ±1 %
Order No.:
 60E722
Manufacturer:
 Caddock
Manufacturer SKU:
 MP915-200-1%
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 3.12 € *
50 pcs.
3.1178 €
250 pcs.
2.9036 €
200 Ω
radial
power metal film resistor
2.79 mm
8.12 mm
±1 %
11.18 mm
THT
-55 °C
150 °C
15 W
Power metal film resistor, 2 Ω, 15 W, ±1 %
Order No.:
 60E708
Manufacturer:
 Caddock
Manufacturer SKU:
 MP915-2.00-1%
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 6.50 € *
1 pcs.
6.4974 €
10 pcs.
5.7239 €
100 pcs.
5.0218 €
200 pcs.
4.8195 €
1000 pcs.
4.4387 €
2 Ω
radial
power metal film resistor
2.79 mm
8.12 mm
±1 %
11.18 mm
THT
-55 °C
150 °C
15 W
Power metal film resistor, 5 Ω, 15 W, ±1 %
Order No.:
 60E710
Manufacturer:
 Caddock
Manufacturer SKU:
 MP915-5.00-1%
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 4.03 € *
50 pcs.
4.0341 €
5 Ω
radial
power metal film resistor
2.79 mm
8.12 mm
±1 %
11.18 mm
THT
-55 °C
150 °C
15 W