Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power metal film resistor, 2 Ω (2R0), 15 W, TK -20..+80

  • ohmic resistance: 2 Ω
  • Power: 15 W
  • Temperature coefficient range: TK -20..+80

Order No. 60 E 708

Manufacturer name

Caddock

Series

MP915

Manufacturer No.

MP915-2.00-1%

piece
Total

€ 3.96
There are 492 piece in stock

400 piece on Sep 3, 2018

Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 3.9627 € 3.5819 € 3.0464 € 2.6775 € 2.5942
product.detail.add.UNDEFINED

Technical features

2 Ω
15 W
TK -20..+80
vertical
-55 °C
150 °C
8.12 mm
2.79 mm
11.2 mm

Manufacturer information

Manufacturer name Caddock
Series MP915
Manufacturer number MP915-2.00-1%
Country of origin USA
Customs tariff number 85332100
The above illustration may deviate

Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.

Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface

 

Rated load 15 W, type MP 915.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions
Related products