MP930-0.10-1% | Caddock

Power metal film resistor, 100 mΩ, 30 W, ±1 %

Order No.: 60E632
EAN: 4099879696786
MPN:
MP930-0.10-1%
Series: MP9
Caddock
default L
front L
Image may differ
Unit Price (€ / pc.)
8.7941 € *
Available: 196 pcs.
Leadtime: 12 Weeks **
Total Price:
8.79 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7941 €
10 pcs.
7.7350 €
100 pcs.
6.7949 €
200 pcs.
6.5212 €
1000 pcs.
5.9976 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.

Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface

Rated load 30 W, type MP 930.

Technical specifications
ohmic resistance 100 mΩ
Version power metal film resistor
Design radial
Width 3.18 mm
Height 16.26 mm
Length 10.41 mm
Power 30 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Temperature coefficient 0/+200 ppm/K
Logistics
Country of origin US
Customs tariff number 85332900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Power
Design
Version
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Power
Design
Version
Width
Length
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power metal film resistor, 1 kΩ, 30 W, ±1 %
Order No.:
 60E660
Manufacturer:
 Caddock
Manufacturer SKU:
 MP930-1.00K-1%
Available: 140 pcs. Leadtime: 12 Weeks **
Total Price: 7.33 € *
1 pcs.
7.3304 €
10 pcs.
6.4498 €
100 pcs.
5.6644 €
200 pcs.
5.4502 €
1000 pcs.
4.9980 €
1 kΩ
30 W
radial
power metal film resistor
3.18 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
Power metal film resistor, 50 kΩ, 25 W, ±1 %
Order No.:
 60E686
Manufacturer:
 Caddock
Manufacturer SKU:
 MP925-50.0K-1%
Available: 287 pcs. Leadtime: 12 Weeks **
Total Price: 7.35 € *
1 pcs.
7.3542 €
10 pcs.
6.4736 €
100 pcs.
5.6763 €
200 pcs.
5.4621 €
1000 pcs.
5.0099 €
50 kΩ
25 W
radial
power metal film resistor
3.18 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
Power metal film resistor, 200 mΩ, 30 W, ±1 %
Order No.:
 60E634
Manufacturer:
 Caddock
Manufacturer SKU:
 MP930-0.20-1%
Available: 51 pcs. Leadtime: 12 Weeks **
Total Price: 8.79 € *
1 pcs.
8.7941 €
10 pcs.
7.7350 €
100 pcs.
6.7949 €
200 pcs.
6.5212 €
1000 pcs.
5.9976 €
200 mΩ
30 W
radial
power metal film resistor
3.18 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
Power metal film resistor, 500 Ω, 30 W, ±1 %
Order No.:
 60E658
Manufacturer:
 Caddock
Manufacturer SKU:
 MP930-500-1%
Available: 419 pcs. Leadtime: 12 Weeks **
Total Price: 7.33 € *
1 pcs.
7.3304 €
10 pcs.
6.4498 €
100 pcs.
5.6644 €
200 pcs.
5.4502 €
1000 pcs.
4.9980 €
500 Ω
30 W
radial
power metal film resistor
3.18 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
Power metal film resistor, 500 mΩ, 30 W, ±1 %
Order No.:
 60E636
Manufacturer:
 Caddock
Manufacturer SKU:
 MP930-0.50-1%
Available: 287 pcs. Leadtime: 12 Weeks **
Total Price: 8.79 € *
1 pcs.
8.7941 €
10 pcs.
7.7350 €
100 pcs.
6.7949 €
200 pcs.
6.5212 €
1000 pcs.
5.9976 €
500 mΩ
30 W
radial
power metal film resistor
3.18 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
Power metal film resistor, 5 kΩ, 25 W, ±1 %
Order No.:
 60E680
Manufacturer:
 Caddock
Manufacturer SKU:
 MP925-5.00K-1%
Available: 358 pcs. Leadtime: 12 Weeks **
Total Price: 7.35 € *
1 pcs.
7.3542 €
10 pcs.
6.4736 €
100 pcs.
5.6763 €
200 pcs.
5.4621 €
1000 pcs.
5.0099 €
5 kΩ
25 W
radial
power metal film resistor
3.18 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
Power metal film resistor, 100 mΩ, 30 W, ±1 %
Order No.:
 60E632
Manufacturer:
 Caddock
Manufacturer SKU:
 MP930-0.10-1%
Available: 196 pcs. Leadtime: 12 Weeks **
Total Price: 8.79 € *
1 pcs.
8.7941 €
10 pcs.
7.7350 €
100 pcs.
6.7949 €
200 pcs.
6.5212 €
1000 pcs.
5.9976 €
100 mΩ
30 W
radial
power metal film resistor
3.18 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
Power metal film resistor, 10 kΩ, 25 W, ±1 %
Order No.:
 60E682
Manufacturer:
 Caddock
Manufacturer SKU:
 MP925-10.0K-1%
Available: 29 pcs. Leadtime: 12 Weeks **
Total Price: 4.57 € *
1 pcs.
4.5696 €
10 pcs.
4.0103 €
100 pcs.
3.5224 €
200 pcs.
3.3915 €
1000 pcs.
3.1178 €
10 kΩ
25 W
radial
power metal film resistor
3.18 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
Power metal film resistor, 5 Ω, 30 W, ±1 %
Order No.:
 60E642
Manufacturer:
 Caddock
Manufacturer SKU:
 MP930-5.00-1%
Available: 277 pcs. Leadtime: 12 Weeks **
Total Price: 8.28 € *
1 pcs.
8.2824 €
10 pcs.
7.2828 €
100 pcs.
6.3903 €
200 pcs.
6.1404 €
1000 pcs.
5.6525 €
5 Ω
30 W
radial
power metal film resistor
3.18 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
Power metal film resistor, 200 Ω, 30 W, ±1 %
Order No.:
 60E656
Manufacturer:
 Caddock
Manufacturer SKU:
 MP930-200-1%
Available: 357 pcs. Leadtime: 12 Weeks **
Total Price: 7.33 € *
1 pcs.
7.3304 €
10 pcs.
6.4498 €
100 pcs.
5.6644 €
200 pcs.
5.4502 €
1000 pcs.
4.9980 €
200 Ω
30 W
radial
power metal film resistor
3.18 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
Power metal film resistor, 1 Ω, 30 W, ±1 %
Order No.:
 60E638
Manufacturer:
 Caddock
Manufacturer SKU:
 MP930-1.00-1%
Available: 824 pcs. Leadtime: 12 Weeks **
Total Price: 8.28 € *
1 pcs.
8.2824 €
10 pcs.
7.2828 €
100 pcs.
6.3903 €
200 pcs.
6.1404 €
1000 pcs.
5.6525 €
1 Ω
30 W
radial
power metal film resistor
3.18 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
Power metal film resistor, 75 Ω, 30 W, ±1 %
Order No.:
 60E652
Manufacturer:
 Caddock
Manufacturer SKU:
 MP930-75.0-1%
Available: 95 pcs. Leadtime: 12 Weeks **
Total Price: 7.33 € *
1 pcs.
7.3304 €
10 pcs.
6.4498 €
100 pcs.
5.6644 €
200 pcs.
5.4502 €
1000 pcs.
4.9980 €
75 Ω
30 W
radial
power metal film resistor
3.18 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
Power metal film resistor, 50 mΩ, 30 W, ±1 %
Order No.:
 60E630
Manufacturer:
 Caddock
Manufacturer SKU:
 MP930-0.050-1%
Available: 38 pcs. Leadtime: 12 Weeks **
Total Price: 10.65 € *
1 pcs.
10.6505 €
10 pcs.
9.3772 €
50 pcs.
8.7346 €
200 pcs.
8.2229 €
400 pcs.
7.9016 €
50 mΩ
30 W
radial
power metal film resistor
3.18 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
Power metal film resistor, 10 Ω, 30 W, ±1 %
Order No.:
 60E644
Manufacturer:
 Caddock
Manufacturer SKU:
 MP930-10.0-1%
Available: 610 pcs. Leadtime: 12 Weeks **
Total Price: 7.33 € *
1 pcs.
7.3304 €
10 pcs.
6.4498 €
100 pcs.
5.6644 €
200 pcs.
5.4502 €
1000 pcs.
4.9980 €
10 Ω
30 W
radial
power metal film resistor
3.18 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
Power metal film resistor, 2 kΩ, 30 W, ±1 %
Order No.:
 60E662
Manufacturer:
 Caddock
Manufacturer SKU:
 MP930-2.00K-1%
Available: 5 pcs. Leadtime: 12 Weeks **
Total Price: 5.05 € *
1 pcs.
5.0456 €
10 pcs.
4.4506 €
100 pcs.
3.8913 €
200 pcs.
3.7485 €
1000 pcs.
3.4391 €
2 kΩ
30 W
radial
power metal film resistor
3.18 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
Power metal film resistor, 100 kΩ, 25 W, ±1 %
Order No.:
 60E688
Manufacturer:
 Caddock
Manufacturer SKU:
 MP925-100K-1%
Available: 90 pcs. Leadtime: 12 Weeks **
Total Price: 7.35 € *
1 pcs.
7.3542 €
10 pcs.
6.4736 €
100 pcs.
5.6763 €
200 pcs.
5.4621 €
1000 pcs.
5.0099 €
100 kΩ
25 W
radial
power metal film resistor
3.18 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
Power metal film resistor, 2 Ω, 30 W, ±1 %
Order No.:
 60E640
Manufacturer:
 Caddock
Manufacturer SKU:
 MP930-2.00-1%
Available: 67 pcs. Leadtime: 12 Weeks **
Total Price: 8.28 € *
1 pcs.
8.2824 €
10 pcs.
7.2828 €
100 pcs.
6.3903 €
200 pcs.
6.1404 €
1000 pcs.
5.6525 €
2 Ω
30 W
radial
power metal film resistor
3.18 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
Power metal film resistor, 25 Ω, 30 W, ±1 %
Order No.:
 60E648
Manufacturer:
 Caddock
Manufacturer SKU:
 MP930-25.0-1%
Available: 83 pcs. Leadtime: 12 Weeks **
Total Price: 7.33 € *
1 pcs.
7.3304 €
10 pcs.
6.4498 €
100 pcs.
5.6644 €
200 pcs.
5.4502 €
1000 pcs.
4.9980 €
25 Ω
30 W
radial
power metal film resistor
3.18 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
Power metal film resistor, 20 Ω, 30 W, ±1 %
Order No.:
 60E646
Manufacturer:
 Caddock
Manufacturer SKU:
 MP930-20.0-1%
Available: 3,696 pcs. Leadtime: 12 Weeks **
Total Price: 7.33 € *
1 pcs.
7.3304 €
10 pcs.
6.4498 €
100 pcs.
5.6644 €
200 pcs.
5.4502 €
1000 pcs.
4.9980 €
20 Ω
30 W
radial
power metal film resistor
3.18 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C
Power metal film resistor, 50 Ω, 30 W, ±1 %
Order No.:
 60E650
Manufacturer:
 Caddock
Manufacturer SKU:
 MP930-50.0-1%
Available: 596 pcs. Leadtime: 12 Weeks **
Total Price: 7.33 € *
1 pcs.
7.3304 €
10 pcs.
6.4498 €
100 pcs.
5.6644 €
200 pcs.
5.4502 €
1000 pcs.
4.9980 €
50 Ω
30 W
radial
power metal film resistor
3.18 mm
10.41 mm
±1 %
16.26 mm
THT
-55 °C
150 °C