Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.
Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface
Rated load 30 W, type MP 930.
ohmic resistance | 50 mΩ | |
Version | power metal film resistor | |
Design | radial | |
Width | 3.18 mm | |
Height | 16.26 mm | |
Length | 10.41 mm | |
Power | 30 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Temperature coefficient | 0/+200 ppm/K |
Country of origin | US |
Customs tariff number | 85332900 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available