Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power metal film resistor, 5 kΩ (5K0), 20 W, TK -20..+50

  • ohmic resistance: 5 kΩ
  • Tolerance range: ±1 %
  • Power: 20 W

Order No. 60 E 840

Manufacturer name

Caddock

Series

MP820

Manufacturer No.

MP820-5.00K-1%

piece
Total

€ 6.50
There are 3 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 6.4974 € 5.6168 € 5.0218 € 4.4625 € 4.3316
product.detail.add.UNDEFINED

Technical features

5 kΩ
±1 %
20 W
-20 up to +50 ppm/K
radial
-55 °C
175 °C

Manufacturer information

Manufacturer name Caddock
Series MP820
Manufacturer number MP820-5.00K-1%
Country of origin USA
Customs tariff number 85332900
The above illustration may deviate

Power metal film resistors, 20 W, tolerance 1.0 %, TO220 package, type Caddock MP820/MP821.

With metallic cooling and mounting tab

 

With max. voltage 300 V, type MP820.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products