Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power metal film resistor, 50 mΩ (R05), 60 W, 0 to +100 ppm/°C

  • ohmic resistance: 50 mΩ
  • Tolerance range: ±1 %
  • Power: 60 W

Order No. 60 E 783

Manufacturer name

Caddock

Series

MP2060

Manufacturer No.

MP2060-0.050-1%

piece
Total

€ 395.68
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 100 from 500
Price* per piece € 7.9135 € 7.3185 € 6.902
product.detail.add.UNDEFINED

Technical features

50 mΩ
±1 %
60 W
0 up to +100 ppm/K
radial
-55 °C
150 °C

Manufacturer information

Manufacturer name Caddock
Series MP2060
Manufacturer number MP2060-0.050-1%
Country of origin USA
Customs tariff number 85332900
The above illustration may deviate

Power metal film resistors, 60 W, type Caddock MP2060 Kool-Pak.

For clip mounting, low inductance, for high-speed circuits and RF applications, insulated package

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products