Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power metal film resistor, 50 mΩ (R05), 20 W, 250 ppm/°C

  • ohmic resistance: 50 mΩ
  • Tolerance range: ±5 %
  • Power: 20 W

Order No. 60 E 112

Manufacturer name

BI Technologies

Series

MHP

Manufacturer No.

MHP200R050J

piece
Total

€ 2.87
There are 40 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 2.8679 € 2.4633 € 2.1896 € 1.9873
product.detail.add.UNDEFINED

Technical features

50 mΩ
±5 %
20 W
250 ppm/K
radial
-55 °C
155 °C

Manufacturer information

Manufacturer name BI Technologies
Series MHP
Manufacturer number MHP200R050J
Country of origin Japan
Customs tariff number 85332100
The above illustration may deviate

Power metal film resistors, 20 W, tolerance 1.0 and 5.0 %, type TT electronics/BI technologies MHP 20.

Neutral inductance. In TO-220 package with low thermal resistance of 5.9 °C/W

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)