Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power metal film resistor, 270 Ω (270R), 20 W, 50 ppm/°C

  • ohmic resistance: 270 Ω
  • Tolerance range: ±1 %
  • Power: 20 W

Order No. 60 E 126

Manufacturer name

BI Technologies

Series

MHP

Manufacturer No.

MHP20271F

This product is no longer available.

Technical features

270 Ω
±1 %
20 W
50 ppm/K
radial
-55 °C
155 °C

Manufacturer information

Manufacturer name BI Technologies
Series MHP
Manufacturer number MHP20271F
Country of origin Japan
Customs tariff number 85332100
The above illustration may deviate

Power metal film resistors, 20 W, tolerance 1.0 and 5.0 %, type TT electronics/BI technologies MHP 20.

Neutral inductance. In TO-220 package with low thermal resistance of 5.9 °C/W

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)