Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power metal film resistor, 25 Ω (25R), 100 W, TK -20..+80

  • ohmic resistance: 25 Ω
  • Tolerance range: ±1 %
  • Power: 100 W

Order No. 60 E 766

Manufacturer name

Caddock

Series

MP9100

Manufacturer No.

MP9100-25.0-1%

piece
Total

€ 12.88
There are 62 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 200
Price* per piece € 12.8758 € 11.0789 € 9.9008 € 8.7227 € 8.4609
product.detail.add.UNDEFINED

Technical features

25 Ω
±1 %
100 W
-20 up to +80 ppm/K
radial
-55 °C
175 °C

Manufacturer information

Manufacturer name Caddock
Series MP9100
Manufacturer number MP9100-25.0-1%
Country of origin USA
Customs tariff number 85332900
The above illustration may deviate

Power metal film resistors, 15 to 100 W, tolerance 1.0 %, TO package, type Caddock MP 915/925/930/9100.

Low inductance, mountable on heatsinks, with heat dissipating ceramic mounting surface

 

Rated load 100 W, type MP 9100.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products